Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2AS3T2A1M2RECopy
Order Code9473092
Product Range2AS
Your Part Number
1,190 In Stock
Need more?
1,190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.580 (CNY24.3854) |
| 12+ | CNY19.290 (CNY21.7977) |
| 100+ | CNY17.650 (CNY19.9445) |
| 500+ | CNY16.370 (CNY18.4981) |
| 1000+ | CNY15.450 (CNY17.4585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.58 (CNY24.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2AS3T2A1M2RECopy
Order Code9473092
Product Range2AS
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range2AS
Switch MountingThrough Hole
Contact Current Max100mA
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCLead (21-Jan-2025)
Product Overview
The 2AS3T2A1M2RE is a single-pole double-throw (SPDT) through-hole vertical Sealed Subminiature Toggle Switch with solder terminal, ON-OFF-ON function. The 2AS series switch has copper contact/terminal, chrome plated brass actuator and glass filled nylon 6/6 case/bushing.
- Process sealed, withstands machine soldering and pressure wash processes
- Epoxy sealed terminations
- 20mΩ at 2 to 4VDC 100mA Maximum initial contact resistance
- 1000Vrms at sea level Insulation resistance
- -30 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
2AS
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00105
