Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No27-5915Copy
Manufacturer Standard Lead Time11 weeks
Order Code2801437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY7.350 (CNY8.3055) |
Price for:Each
Minimum: 500
Multiple: 500
CNY3,675.00 (CNY4,152.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5915Copy
Manufacturer Standard Lead Time11 weeks
Order Code2801437
Technical Datasheet
Convert From Coax Type-
Convert From GenderPlug
Convert To Coax Type-
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance-
Connector TypeRF Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
-
Convert To Coax Type
-
Adapter Body Style
Right Angle Adapter
Connector Type
RF Coaxial
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
