Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No27-4335Copy
Manufacturer Standard Lead Time6 weeks
Order Code2784233
Your Part Number
182 In Stock
Need more?
182 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.030 (CNY9.0739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.03 (CNY9.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-4335Copy
Manufacturer Standard Lead Time6 weeks
Order Code2784233
Technical Datasheet
Current Rating-
Pin Diameter-
Barrel Inner Diameter2.5mm
Product Range-
Technical Specifications
Current Rating
-
Barrel Inner Diameter
2.5mm
Pin Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
