Print Page
Image is for illustrative purposes only. Please refer to product description.

835 In Stock
Need more?
835 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.740 (CNY43.7762) |
| 10+ | CNY32.110 (CNY36.2843) |
| 100+ | CNY28.340 (CNY32.0242) |
| 250+ | CNY24.750 (CNY27.9675) |
| 500+ | CNY24.020 (CNY27.1426) |
| 1000+ | CNY20.430 (CNY23.0859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.74 (CNY43.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-27-05-3-TGG
Order Code1169682
Technical Datasheet
Frequency Max6GHz
SVHCLead (04-Feb-2026)
Product Overview
The 27-05-3-TGG is a surface-mount solder MCX Straight Jack made of gold-plated brass body with gold-plated beryllium copper centre contact and a PTFE insulator.
- 500 Mating cycles
- 155°C Maximum operating temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Industrial
Technical Specifications
Frequency Max
6GHz
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
