Print Page
Image is for illustrative purposes only. Please refer to product description.

262 In Stock
Need more?
262 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.390 (CNY42.2507) |
| 10+ | CNY28.980 (CNY32.7474) |
| 25+ | CNY25.600 (CNY28.928) |
| 50+ | CNY22.940 (CNY25.9222) |
| 100+ | CNY20.110 (CNY22.7243) |
| 250+ | CNY19.750 (CNY22.3175) |
| 500+ | CNY19.290 (CNY21.7977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.39 (CNY42.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No250/92/96-WCopy
Order Code218303
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min7mm
Cable Diameter Max10.5mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourWhite
IP / NEMA RatingIP66
Product Overview
The 250/92/96-W is a white Cable Gland made of nylon (polyamide). It offers M20 metric thread size and IP66 IP-rating.
- -20 to 100°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
10.5mm
Gland Colour
White
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
