Print Page
Image is for illustrative purposes only. Please refer to product description.

169 In Stock
Need more?
169 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.420 (CNY24.2046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.42 (CNY24.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16430Copy
Order Code2801099
Technical Datasheet
Cable Length - Imperial18"
Connector to ConnectorF-Type Plug to F-Type Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG59U
Connector Type AF Straight Plug
Connector Type BF Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Connector Type A
F Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
F-Type Plug to F-Type Plug
Coaxial Cable Type
RG59U
Connector Type B
F Straight Plug
Jacket Colour
Black
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03024
