Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-16044Copy
Manufacturer Standard Lead Time1 weeks
Order Code2819151
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.580 (CNY63.9354) |
| 5+ | CNY54.720 (CNY61.8336) |
Price for:1 Reel: (25ft/7.62m)
Minimum: 1
Multiple: 1
CNY56.58 (CNY63.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16044Copy
Manufacturer Standard Lead Time1 weeks
Order Code2819151
Technical Datasheet
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Operating Temperature Max105°C
Conductor Area CSA0.82mm²
Conductor MaterialTinned Copper
External Diameter-
Outside Diameter-
Product Range-
Technical Specifications
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Metric)
7.62m
Conductor Area CSA
0.82mm²
External Diameter
-
Product Range
-
Reel Length (Imperial)
25ft
Operating Temperature Max
105°C
Conductor Material
Tinned Copper
Outside Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112039
