Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-15371Copy
Manufacturer Standard Lead Time2 weeks
Order Code2814300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY35.180 (CNY39.7534) |
Price for:1 Reel: (25ft/7.62m)
Minimum: 5
Multiple: 5
CNY175.90 (CNY198.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15371Copy
Manufacturer Standard Lead Time2 weeks
Order Code2814300
Technical Datasheet
No. of Max Strands x Strand Size-
Reel Length (Metric)7.62m
Reel Length (Imperial)25ft
Conductor Area CSA0.82mm²
Outside Diameter-
Technical Specifications
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
25ft
Outside Diameter
-
Reel Length (Metric)
7.62m
Conductor Area CSA
0.82mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082555
