Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-15121Copy
Manufacturer Standard Lead Time5 weeks
Order Code2819054
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.250 (CNY25.1425) |
Price for:1 Reel: (25ft/7.62m)
Minimum: 1
Multiple: 1
CNY22.25 (CNY25.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15121Copy
Manufacturer Standard Lead Time5 weeks
Order Code2819054
Technical Datasheet
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Operating Temperature Max105°C
Conductor Area CSA0.2mm²
Voltage Rating300V
Outside Diameter-
Approval SpecificationCSA TRSR-64, UL 1007, UL 1569
Product Range-
Technical Specifications
Jacket Material
PVC
Reel Length (Imperial)
25ft
Operating Temperature Max
105°C
Voltage Rating
300V
Approval Specification
CSA TRSR-64, UL 1007, UL 1569
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Metric)
7.62m
Conductor Area CSA
0.2mm²
Outside Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034474
