Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-15104Copy
Manufacturer Standard Lead Time1 weeks
Order Code2818975
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.420 (CNY30.9846) |
Price for:1 Reel: (25ft/7.62m)
Minimum: 1
Multiple: 1
CNY27.42 (CNY30.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15104Copy
Manufacturer Standard Lead Time1 weeks
Order Code2818975
Technical Datasheet
Jacket ColourYellow
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Operating Temperature Max105°C
Conductor Area CSA0.33mm²
Outside Diameter-
Product Range-
Technical Specifications
Jacket Colour
Yellow
Reel Length (Imperial)
25ft
Operating Temperature Max
105°C
Outside Diameter
-
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Metric)
7.62m
Conductor Area CSA
0.33mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043999
