Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-15096Copy
Manufacturer Standard Lead Time5 weeks
Order Code2819037
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.820 (CNY109.4066) |
| 4+ | CNY93.650 (CNY105.8245) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY96.82 (CNY109.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15096Copy
Manufacturer Standard Lead Time5 weeks
Order Code2819037
Technical Datasheet
Jacket MaterialPVC
No. of Max Strands x Strand Size10 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA0.52mm²
Conductor MaterialTinned Copper
External Diameter-
Outside Diameter-
Technical Specifications
Jacket Material
PVC
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Conductor Material
Tinned Copper
Outside Diameter
-
No. of Max Strands x Strand Size
10 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.52mm²
External Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232243
