Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-15075Copy
Manufacturer Standard Lead Time1 weeks
Order Code2819016
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.880 (CNY125.2944) |
| 4+ | CNY107.230 (CNY121.1699) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY110.88 (CNY125.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15075Copy
Manufacturer Standard Lead Time1 weeks
Order Code2819016
Technical Datasheet
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA0.82mm²
Voltage Rating300V
Conductor MaterialTinned Copper
Outside Diameter-
Technical Specifications
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.82mm²
Conductor Material
Tinned Copper
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
300V
Outside Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342014
