Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-15060Copy
Manufacturer Standard Lead Time5 weeks
Order Code2819005
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.730 (CNY44.8949) |
| 4+ | CNY38.420 (CNY43.4146) |
Price for:1 Reel: (25ft/7.62m)
Minimum: 1
Multiple: 1
CNY39.73 (CNY44.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15060Copy
Manufacturer Standard Lead Time5 weeks
Order Code2819005
Technical Datasheet
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Operating Temperature Max105°C
Conductor Area CSA0.82mm²
Voltage Rating300V
Outside Diameter-
Approval SpecificationCSA TRSR-64, UL 1007, UL 1569
Technical Specifications
Wire Gauge
18AWG
Reel Length (Imperial)
25ft
Operating Temperature Max
105°C
Voltage Rating
300V
Approval Specification
CSA TRSR-64, UL 1007, UL 1569
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Metric)
7.62m
Conductor Area CSA
0.82mm²
Outside Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184
