Print Page
Image is for illustrative purposes only. Please refer to product description.

209 In Stock
Need more?
209 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.510 (CNY57.0763) |
| 10+ | CNY42.420 (CNY47.9346) |
| 50+ | CNY39.100 (CNY44.183) |
| 100+ | CNY35.880 (CNY40.5444) |
| 200+ | CNY33.680 (CNY38.0584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.51 (CNY57.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-24-10-1-TGG
Order Code1169643
Technical Datasheet
Frequency Max4GHz
SVHCLead (04-Feb-2026)
Product Overview
The 24-10-1-TGG is a straight Bulkhead Jack with gold plated brass contact, gold plated brass body and PTFE insulator. This RF/coaxial connector can be mounted on front panel.
- 50Ω Impedance
- 6mΩ Contact resistance
- 1000MΩ Insulation resistance
- 4GHz Maximum frequency
- -65 to +165°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Aerospace, Defence, Military, Communications & Networking, Industrial
Technical Specifications
Frequency Max
4GHz
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
