Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-23EN-45DEG-NC
Order Code3492927
Product RangeMP-23EN
Your Part Number
40 In Stock
100 more incoming. You can reserve stock now
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.240 (CNY134.7412) |
| 10+ | CNY99.650 (CNY112.6045) |
| 25+ | CNY91.090 (CNY102.9317) |
| 50+ | CNY84.560 (CNY95.5528) |
| 100+ | CNY79.590 (CNY89.9367) |
| 200+ | CNY76.090 (CNY85.9817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.24 (CNY134.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-23EN-45DEG-NC
Order Code3492927
Product RangeMP-23EN
Technical Datasheet
Switching Temperature45°C
Reset Temperature-
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product RangeMP-23EN
SVHCTo Be Advised
Product Overview
The MP-23EN-45DEG-NC from Multicomp Pro is a normally closed flanged thermostat switch, with a switching temperature of 45?C.
Technical Specifications
Switching Temperature
45°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
MP-23EN
Reset Temperature
-
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
