Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2214SM-24G-75-PCRCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2847258
Cut Tape2847930
Your Part Number
2,038 In Stock
3,000 more incoming. You can reserve stock now
2,038 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.560 | CNY11.56 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.560 (CNY13.0628) |
| 50+ | CNY9.200 (CNY10.396) |
| 100+ | CNY7.990 (CNY9.0287) |
| 200+ | CNY7.320 (CNY8.2716) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY6.170 (CNY6.9721) |
| 1800+ | CNY5.770 (CNY6.5201) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2214SM-24G-75-PCRCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2847258
Cut Tape2847930
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts24Contacts
Connector MountingSurface Mount
Product Range-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Pitch Spacing
2.54mm
No. of Contacts
24Contacts
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
