Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2213S-50GCopy
Manufacturer Standard Lead Time32 weeks
Order Code2847228
Your Part Number
1,217 In Stock
5,200 more incoming. You can reserve stock now
1,217 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.140 (CNY4.6782) |
| 50+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY2.890 (CNY3.2657) |
| 200+ | CNY2.710 (CNY3.0623) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.14 (CNY4.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2213S-50GCopy
Manufacturer Standard Lead Time32 weeks
Order Code2847228
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts50Contacts
Contact Termination TypeThrough Hole
Product Range-
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2213S-50G is a reliable and versatile pin header for board-to-board applications, featuring 2.54mm (0.1inch) pitch, 2 rows, and 50 contacts. Designed for through-hole mounting, it ensures a secure and stable connection in various electronic assemblies.
- Standard 2.54mm (0.1inch) pitch ensures compatibility with widely used PCB designs
- Dual rows maximize connection density while saving board space in compact designs
- Resistant to wear and environmental factors, ensuring reliable performance over time
- Through-hole mounting provides robust mechanical and electrical connections
- Supports a wide range of applications, from prototyping to high-volume production
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
50Contacts
Product Range
-
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
