Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2213S-10GCopy
Manufacturer Standard Lead Time31 weeks
Order Code1593442
Product Range2213S
Your Part Number
127,816 In Stock
Need more?
2,425 Next business day delivery available(Shanghai stock)
3,100 Delivery in 3-4 Business Days(SG stock)
122,291 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.230 (CNY1.3899) |
| 50+ | CNY0.910 (CNY1.0283) |
| 100+ | CNY0.803 (CNY0.9074) |
| 200+ | CNY0.739 (CNY0.8351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.23 (CNY1.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2213S-10GCopy
Manufacturer Standard Lead Time31 weeks
Order Code1593442
Product Range2213S
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Product Range2213S
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2213S-10G is a robust pin header designed for board-to-board connections, featuring a compact 2.54 mm pitch and 10 contacts arranged in two rows. With through-hole mounting, this connector ensures secure placement on PCBs, making it ideal for a variety of electronic applications.
- Provides ample connectivity options for versatile circuit designs
- Standardized size compatible with numerous components and devices
- Ensures excellent electrical conductivity and resistance to corrosion for enhanced longevity
- Facilitates secure and stable mounting on printed circuit boards (PCBs)
- Suitable for electronics, prototyping, and interconnects in both consumer and industrial devices
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
2213S
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
