Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2212SM-08G-75-B1-PCRCopy
Order Code
Full Reel2847205
Cut Tape2847907
Your Part Number
16,779 In Stock
Need more?
16,779 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.410 | CNY6.41 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 50+ | CNY5.010 (CNY5.6613) |
| 100+ | CNY4.470 (CNY5.0511) |
| 200+ | CNY4.120 (CNY4.6556) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY3.620 (CNY4.0906) |
| 1500+ | CNY3.400 (CNY3.842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2212SM-08G-75-B1-PCRCopy
Order Code
Full Reel2847205
Cut Tape2847907
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts8Contacts
Connector MountingSurface Mount
Product Range-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Product Overview
2212SM-08G-75-B1-PCR is a PCB receptacle board-to-board connector designed for surface-mount installation. With a 2.54mm (0.1inch) pitch and 1 row of 8 contacts, this compact connector is ideal for connecting two printed circuit boards (PCBs) in a reliable and secure manner. It is specifically designed for high-density applications where space-saving and durability are essential.
- Standard pitch ensures compatibility with various components and board layouts
- Provides reliable 8-pin single-row connections for compact board designs
- Facilitates easy integration into PCBs and supports efficient automated soldering
- Ideal for stable, secure PCB connections, reducing the need for complex wiring
- Designed for high-performance applications, ensuring reliability in electronic systems
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
