Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2212SM-05G-75-B1-PCRCopy
Order Code
Full Reel2847202
Cut Tape2847904
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.410 | CNY5.41 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.410 (CNY6.1133) |
| 50+ | CNY4.360 (CNY4.9268) |
| 100+ | CNY3.890 (CNY4.3957) |
| 200+ | CNY3.520 (CNY3.9776) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY2.990 (CNY3.3787) |
| 1500+ | CNY2.810 (CNY3.1753) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2212SM-05G-75-B1-PCRCopy
Order Code
Full Reel2847202
Cut Tape2847904
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts5Contacts
Connector MountingSurface Mount
Product Range-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Pitch Spacing
2.54mm
No. of Contacts
5Contacts
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
