Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2211S-06GCopy
Manufacturer Standard Lead Time31 weeks
Order Code1593415
Product Range2211S Series
Your Part Number
92,424 In Stock
36,600 more incoming. You can reserve stock now
199 Next business day delivery available(Shanghai stock)
6,323 Delivery in 3-4 Business Days(SG stock)
85,902 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.720 (CNY0.8136) |
| 50+ | CNY0.543 (CNY0.6136) |
| 100+ | CNY0.482 (CNY0.5447) |
| 200+ | CNY0.443 (CNY0.5006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.72 (CNY0.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2211S-06GCopy
Manufacturer Standard Lead Time31 weeks
Order Code1593415
Product Range2211S Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product Range2211S Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2211S-06G Pin Header is a through-hole, single-row connector with 6 contacts, designed for reliable board-to-board connections. Featuring a 2.54mm pitch, it is part of the 2211S series, ensuring robust performance for various electronic and circuit applications.
- Standard spacing for easy integration with PCBs
- Provides a compact yet effective connection solution
- Ensures secure and stable mounting on circuit boards
- Facilitates vertical board-to-board connections
- Built for consistent and dependable use in electronic assemblies
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
2211S Series
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Alternatives for 2211S-06G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
