Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2211S-05GCopy
Manufacturer Standard Lead Time31 weeks
Order Code1593414
Product Range2211S Series
Your Part Number
86,529 In Stock
128,000 more incoming. You can reserve stock now
3,952 Next business day delivery available(Shanghai stock)
22,732 Delivery in 3-4 Business Days(SG stock)
59,845 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.617 (CNY0.6972) |
| 50+ | CNY0.459 (CNY0.5187) |
| 100+ | CNY0.405 (CNY0.4576) |
| 200+ | CNY0.372 (CNY0.4204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.62 (CNY0.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2211S-05GCopy
Manufacturer Standard Lead Time31 weeks
Order Code1593414
Product Range2211S Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Straight
Product Range2211S Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2211S-05G is a pin header from the 2211S Series, designed for board-to-board connections. It features 5 contacts arranged in a single row with a 2.54mm pitch. The through-hole, straight mounting configuration ensures stable and reliable attachment to PCBs, making it suitable for various electronic applications requiring secure interconnects.
- 2.54mm pitch, single row, vertical PCB through hole header
- Rated current is 3A and rated voltage is 250V
- Black PBT insulator
- Operating temperature range from -40 to +105°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
5Contacts
Product Range
2211S Series
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Alternatives for 2211S-05G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
