Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2211S-02GCopy
Manufacturer Standard Lead Time31 weeks
Order Code1593411
Product Range2211S
Your Part Number
234,731 In Stock
392,000 more incoming. You can reserve stock now
6,112 Next business day delivery available(Shanghai stock)
24,639 Delivery in 3-4 Business Days(SG stock)
203,980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.270 (CNY0.3051) |
| 50+ | CNY0.195 (CNY0.2204) |
| 100+ | CNY0.192 (CNY0.217) |
| 200+ | CNY0.187 (CNY0.2113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.27 (CNY0.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2211S-02GCopy
Manufacturer Standard Lead Time31 weeks
Order Code1593411
Product Range2211S
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product Range2211S
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
2211S-02G is a 1-row, vertical, 2-way, PCB through hole header.
- 3A AC/DC current rating
- 250V AC/DC voltage rating
- Maximum contact resistance is 20mohm
- Minimum insulator resistance is 1000Mohm
- Withstanding voltage is 600V AC for one minute
- Operating temperature range from -40°C to +105°C
- High temperature plastic (PBT) insulator, black insulator colour
- Gold-plated, copper alloy contact
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
2211S
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (1)
Alternatives for 2211S-02G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
