Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2206SA-20-46Copy
Manufacturer Standard Lead Time31 weeks
Order Code1577768
Product Range2206SA
Your Part Number
101 In Stock
1,008 more incoming. You can reserve stock now
101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.820 (CNY7.7066) |
| 10+ | CNY5.770 (CNY6.5201) |
| 25+ | CNY4.680 (CNY5.2884) |
| 50+ | CNY4.230 (CNY4.7799) |
| 100+ | CNY4.030 (CNY4.5539) |
Price for:Each
Minimum: 5
Multiple: 5
CNY34.10 (CNY38.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2206SA-20-46Copy
Manufacturer Standard Lead Time31 weeks
Order Code1577768
Product Range2206SA
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Mount
Product Range2206SA
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2206SA-20-46 is a 20-pin 1-row PCB Socket with gold plated brass contacts and a black high temperature plastic insulator. This board-to-board socket is ideal for through hole vertical mounting.
- 1Aac/dc Rated current
- 50VAC/DC Rated voltage
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500Vac for one minute Withstanding voltage
- -40 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
2206SA
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
