Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2206PA-25G-739Copy
Order Code1577760
Product Range2206PA
Your Part Number
1,254 In Stock
Need more?
1,254 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.790 (CNY6.5427) |
| 10+ | CNY4.820 (CNY5.4466) |
| 25+ | CNY4.110 (CNY4.6443) |
| 50+ | CNY3.920 (CNY4.4296) |
| 100+ | CNY3.770 (CNY4.2601) |
Price for:Each
Minimum: 5
Multiple: 5
CNY28.95 (CNY32.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2206PA-25G-739Copy
Order Code1577760
Product Range2206PA
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts25Contacts
Contact Termination TypeThrough Hole Straight
Product Range2206PA
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2206PA-25G-739 is a 25-position 1-row Vertical Header with gold-plated copper alloy contacts and a black high temperature plastic insulator.
- 20mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
25Contacts
Product Range
2206PA
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Alternatives for 2206PA-25G-739
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
