Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2206PA-20G-739Copy
Order Code1577759
Product Range2206PA
Your Part Number
201 In Stock
5,000 more incoming. You can reserve stock now
201 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.390 (CNY6.0907) |
| 10+ | CNY4.490 (CNY5.0737) |
| 25+ | CNY3.830 (CNY4.3279) |
| 50+ | CNY3.650 (CNY4.1245) |
| 100+ | CNY3.510 (CNY3.9663) |
Price for:Each
Minimum: 5
Multiple: 5
CNY26.95 (CNY30.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2206PA-20G-739Copy
Order Code1577759
Product Range2206PA
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Product Range2206PA
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2206PA-20G-739 is a 20-way 1-row Vertical Header with gold plated copper alloy contacts and black high temperature plastic insulator.
- 1A Rated current
- 50V Rated voltage
- 20mΩ Maximum contact resistance
- 500MΩ Insulation resistance
- -25 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
2206PA
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Alternatives for 2206PA-20G-739
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
