Print Page
Image is for illustrative purposes only. Please refer to product description.

177 In Stock
5,000 more incoming. You can reserve stock now
177 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.800 (CNY3.164) |
| 10+ | CNY2.290 (CNY2.5877) |
| 25+ | CNY2.120 (CNY2.3956) |
| 50+ | CNY1.970 (CNY2.2261) |
| 100+ | CNY1.890 (CNY2.1357) |
Price for:Each
Minimum: 5
Multiple: 5
CNY14.00 (CNY15.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2206PA-10G-739Copy
Order Code1577758
Technical Datasheet
Contact MaterialCopper Alloy
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2206PA-10G-739 is a 10-way 1-row Vertical Header with gold plated copper alloy contacts and black high temperature plastic insulator.
- 1A Rated current
- 50V Rated voltage
- 20mΩ Maximum contact resistance
- 500MΩ Insulation resistance
- -25 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Connector Type
-
Technical Docs (1)
Alternatives for 2206PA-10G-739
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
