Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2206PA-05G-739Copy
Manufacturer Standard Lead Time31 weeks
Order Code1577757
Your Part Number
2,087 In Stock
Need more?
2,087 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.190 (CNY2.4747) |
| 10+ | CNY1.660 (CNY1.8758) |
| 25+ | CNY1.480 (CNY1.6724) |
| 50+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY0.623 (CNY0.704) |
Price for:Each
Minimum: 5
Multiple: 5
CNY10.95 (CNY12.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2206PA-05G-739Copy
Manufacturer Standard Lead Time31 weeks
Order Code1577757
Technical Datasheet
Contact MaterialCopper Alloy
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Designed for use in home appliances, aviation electronics, automobile electronics and PC peripherals Flammability rating - UL 94V-0
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Connector Type
-
Technical Docs (1)
Alternatives for 2206PA-05G-739
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
