Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2200SB-20G-A1Copy
Manufacturer Standard Lead Time26 weeks
Order Code1577754
Product Range220SB
Your Part Number
1,124 In Stock
Need more?
1,124 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.470 (CNY8.4411) |
| 10+ | CNY6.320 (CNY7.1416) |
| 25+ | CNY5.120 (CNY5.7856) |
| 50+ | CNY4.630 (CNY5.2319) |
| 100+ | CNY4.410 (CNY4.9833) |
Price for:Each
Minimum: 5
Multiple: 5
CNY37.35 (CNY42.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2200SB-20G-A1Copy
Manufacturer Standard Lead Time26 weeks
Order Code1577754
Product Range220SB
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Mount
Product Range220SB
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2200SB-20G-A1 is a 20-position 2-row vertical PCB Socket with gold-plated phosphor bronze contacts and a high temperature plastic insulator.
- 1A Current rating
- 50VAC/DC Voltage rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
220SB
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2200SB-20G-A1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
