Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No22-24120Copy
Manufacturer Standard Lead Time20 weeks
Order Code3253322
Product RangeDuratool Black Weatherproof Cases
Your Part Number
673 In Stock
Need more?
57 Delivery in 5-6 Business Days(UK stock)
616 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY356.950 (CNY403.3535) |
| 5+ | CNY343.670 (CNY388.3471) |
| 20+ | CNY329.040 (CNY371.8152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY356.95 (CNY403.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24120Copy
Manufacturer Standard Lead Time20 weeks
Order Code3253322
Product RangeDuratool Black Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourBlack
External Height - Imperial8.5"
External Height - Metric215.9mm
External Width - Imperial16.5"
External Width - Metric419.1mm
External Depth - Imperial22.5"
External Depth - Metric571.5mm
Product RangeDuratool Black Weatherproof Cases
SVHCTo Be Advised
Product Overview
Durable equipment case provides maximum shock protection for contents making it useful for instruments, audio/video equipment, tactical gear, photographic equipment and test equipment. Cubed foam insert for custom use.
- Built-in O-ring with secure latches prevent water and moisture damage to contents
- Built in pressure relief valve
- High-density polymer provides outstanding strength and corrosion resistance
- External dimensions (L x W x H): 28" x 16 ½" x 7"
- Approximate internal dimensions (L x W x H): 25" x 13" x 6½"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
8.5"
External Width - Imperial
16.5"
External Depth - Imperial
22.5"
Product Range
Duratool Black Weatherproof Cases
Case Colour
Black
External Height - Metric
215.9mm
External Width - Metric
419.1mm
External Depth - Metric
571.5mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 22-24120
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
