Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No22-24115
Order Code2527516
Product RangeMulticomp PRO Weather Proof Cases
Your Part Number
1,077 In Stock
700 more incoming. You can reserve stock now
60 Delivery in 5-6 Business Days(UK stock)
1017 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.560 (CNY257.1428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.56 (CNY257.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24115
Order Code2527516
Product RangeMulticomp PRO Weather Proof Cases
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height470mm
External Width357mm
External Depth176mm
Product RangeMulticomp PRO Weather Proof Cases
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 22-24115 is a black Waterproof Box with foam. Made of PP (polypropylene).
- Internal size - 430 x 285 x 165mm
- Padlock compatible for additional security
- Built in pressure relief valve
- High-density polymer provides outstanding strength and corrosion resistance
- External dimensions (L x W x H): 18" x 14" x 7"
- Approximate internal Dimensions (L x W x H): 17” x 11 ½” x 6”
- Maximum cubed-foam customizable area: 15 ½" x 10" x 3"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
357mm
Product Range
Multicomp PRO Weather Proof Cases
External Height
470mm
External Depth
176mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.401943
