Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2199SB-20G-301523Copy
Manufacturer Standard Lead Time31 weeks
Order Code1577744
Product Range2199SB
Your Part Number
2,354 In Stock
Need more?
2,354 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.970 (CNY5.6161) |
| 10+ | CNY4.090 (CNY4.6217) |
| 25+ | CNY3.560 (CNY4.0228) |
| 50+ | CNY3.240 (CNY3.6612) |
| 100+ | CNY3.130 (CNY3.5369) |
Price for:Each
Minimum: 5
Multiple: 5
CNY24.85 (CNY28.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2199SB-20G-301523Copy
Manufacturer Standard Lead Time31 weeks
Order Code1577744
Product Range2199SB
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Product Range2199SB
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2199SB-20G-301523 is a 20-position 2-row vertical Straight Header with gold-plated copper alloy contacts and a high temperature plastic insulator.
- 1A Current rating
- 50VAC/DC Voltage rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
2199SB
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Alternatives for 2199SB-20G-301523
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
