Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2199SB-10G-301523Copy
Manufacturer Standard Lead Time31 weeks
Order Code1577743
Product Range2199SB
Your Part Number
9,636 In Stock
12,000 more incoming. You can reserve stock now
4,745 Next business day delivery available(Shanghai stock)
4,891 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.050 (CNY3.4465) |
| 10+ | CNY2.490 (CNY2.8137) |
| 25+ | CNY2.300 (CNY2.599) |
| 50+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.860 (CNY2.1018) |
| 200+ | CNY1.770 (CNY2.0001) |
| 500+ | CNY1.680 (CNY1.8984) |
Price for:Each
Minimum: 5
Multiple: 5
CNY15.25 (CNY17.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2199SB-10G-301523Copy
Manufacturer Standard Lead Time31 weeks
Order Code1577743
Product Range2199SB
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product Range2199SB
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2199SB-10G-301523 from Multicomp Pro is a 1.27mm pitch, dual row, 10 position, vertical through hole header.
- Current rating is 1A
- Voltage rating is 50VAC/DC
- Maximum contact resistance is 20mohm
- Operating temperature range from -25°C to 105°C
- High temperature plastic black colour insulator
- Copper alloy with gold plated contact
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
2199SB
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Alternatives for 2199SB-10G-301523
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
