Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1N5822Copy
Manufacturer Standard Lead Time22 weeks
Order Code4050109
Your Part Number
721 In Stock
Need more?
21 Next business day delivery available(Shanghai stock)
700 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.560 (CNY1.7628) |
| 10+ | CNY1.060 (CNY1.1978) |
| 50+ | CNY0.720 (CNY0.8136) |
| 100+ | CNY0.585 (CNY0.661) |
| 500+ | CNY0.467 (CNY0.5277) |
| 1000+ | CNY0.410 (CNY0.4633) |
| 2000+ | CNY0.402 (CNY0.4543) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.56 (CNY1.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5822Copy
Manufacturer Standard Lead Time22 weeks
Order Code4050109
Technical Datasheet
Average Forward Current3A
Diode Case StyleDO-27
Forward Voltage Max525mV
Forward Surge Current80A
Qualification-
Technical Specifications
Average Forward Current
3A
Forward Voltage Max
525mV
Qualification
-
Diode Case Style
DO-27
Forward Surge Current
80A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001452
