Print Page
Image is for illustrative purposes only. Please refer to product description.

5,988 In Stock
Need more?
5,988 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.920 (CNY3.2996) |
| 10+ | CNY2.000 (CNY2.260) |
| 50+ | CNY1.350 (CNY1.5255) |
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.860 (CNY0.9718) |
| 1000+ | CNY0.751 (CNY0.8486) |
| 2000+ | CNY0.744 (CNY0.8407) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.92 (CNY3.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5821Copy
Order Code4050108
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Diode ConfigurationSingle
Forward Voltage Max500mV
Forward Surge Current80A
Diode MountingThrough Hole
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
500mV
Diode Mounting
Through Hole
Qualification
-
Diode Configuration
Single
Forward Surge Current
80A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001452
