Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1N5819Copy
Manufacturer Standard Lead Time13 weeks
Order Code4050107
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
4,279 In Stock
600 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(SG stock)
4,276 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.960 (CNY3.3448) |
| 10+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY0.983 (CNY1.1108) |
| 5000+ | CNY0.850 (CNY0.9605) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.80 (CNY16.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5819Copy
Manufacturer Standard Lead Time13 weeks
Order Code4050107
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product RangeTUK SGACK902S Keystone Coupler
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41
Forward Voltage Max
600mV
Operating Temperature Max
125°C
Product Range
TUK SGACK902S Keystone Coupler
SVHC
Lead
Technical Docs (1)
Alternatives for 1N5819
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381
