Print Page
Image is for illustrative purposes only. Please refer to product description.

2,868 In Stock
Need more?
2,744 Delivery in 5-6 Business Days(UK stock)
124 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.273 (CNY0.3085) |
| 6000+ | CNY0.198 (CNY0.2237) |
| 9000+ | CNY0.178 (CNY0.2011) |
| 15000+ | CNY0.151 (CNY0.1706) |
| 30000+ | CNY0.137 (CNY0.1548) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.27 (CNY0.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5818Copy
Order Code4050106
Technical Datasheet
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41
Forward Voltage Max550mV
Forward Surge Current25A
Operating Temperature Max125°C
Technical Specifications
Average Forward Current
1A
Diode Case Style
DO-41
Forward Surge Current
25A
Diode Configuration
Single
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
