Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1N5236B-TCopy
Order Code2306455
Product Range1N52XXB-T Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5236B-TCopy
Order Code2306455
Product Range1N52XXB-T Series
Technical Datasheet
Zener Voltage Nom7.5V
Power Dissipation500mW
Diode Case StyleDO-204AH
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range1N52XXB-T Series
Qualification-
SVHCNo SVHC (10-Jun-2022)
Alternatives for 1N5236B-T
1 Product Found
Technical Specifications
Zener Voltage Nom
7.5V
Diode Case Style
DO-204AH
Operating Temperature Max
175°C
Product Range
1N52XXB-T Series
SVHC
No SVHC (10-Jun-2022)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000237
