Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1N5235BCopy
Manufacturer Standard Lead Time12 weeks
Order Code2146489
Your Part Number
7,336 In Stock
Need more?
7,336 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.150 (CNY0.1695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.15 (CNY0.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5235BCopy
Manufacturer Standard Lead Time12 weeks
Order Code2146489
Technical Datasheet
Zener Voltage Nom6.8V
Power Dissipation500mW
Diode Case StyleDO-35
Diode MountingThrough Hole
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
DO-35
Product Range
-
Power Dissipation
500mW
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Alternatives for 1N5235B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000207
