Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1N5232BCopy
Manufacturer Standard Lead Time11 weeks
Order Code2146157
Your Part Number
2,210 In Stock
Need more?
2,210 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.150 (CNY0.1695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.15 (CNY0.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N5232BCopy
Manufacturer Standard Lead Time11 weeks
Order Code2146157
Technical Datasheet
Zener Voltage Nom5.6V
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
5.6V
Diode Mounting
Through Hole
Qualification
-
Operating Temperature Max
200°C
Product Range
-
Technical Docs (1)
Alternatives for 1N5232B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
