Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1N4148WS-7-FCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2306366
Re-Reel4245058RL
Cut Tape4245058
Your Part Number
42,000 In Stock
Need more?
42,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.560 | CNY12.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.560 (CNY2.8928) |
| 50+ | CNY1.670 (CNY1.8871) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.810 (CNY0.9153) |
| 1500+ | CNY0.702 (CNY0.7933) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.189 (CNY0.2136) |
| 6000+ | CNY0.169 (CNY0.191) |
| 9000+ | CNY0.149 (CNY0.1684) |
| 15000+ | CNY0.122 (CNY0.1379) |
| 30000+ | CNY0.108 (CNY0.122) |
| 60000+ | CNY0.095 (CNY0.1074) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4148WS-7-FCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2306366
Re-Reel4245058RL
Cut Tape4245058
Technical Datasheet
Repetitive Peak Reverse Voltage75V
Average Forward Current150mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
No. of Pins2Pins
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
2A
No. of Pins
2Pins
SVHC
No SVHC (23-Jan-2024)
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for 1N4148WS-7-F
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
