Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1N4148WS-7-F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2306365
Your Part Number
7,726 In Stock
Need more?
7,726 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.910 (CNY1.0283) |
| 10+ | CNY0.755 (CNY0.8532) |
| 100+ | CNY0.284 (CNY0.3209) |
| 1000+ | CNY0.196 (CNY0.2215) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.91 (CNY1.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4148WS-7-F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2306365
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current150mA
Forward Voltage Max1.25V
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-323
Diode MountingSurface Mount
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Forward Surge Current
2A
Diode Case Style
SOD-323
Qualification
-
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Operating Temperature Max
150°C
Diode Mounting
Surface Mount
Technical Docs (1)
Alternatives for 1N4148WS-7-F.
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
