Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1N4007GCopy
Manufacturer Standard Lead Time33 weeks
Order Code2675047
Your Part Number
109,797 In Stock
50,000 more incoming. You can reserve stock now
85 Delivery in 3-4 Business Days(SG stock)
109,712 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.789 (CNY0.8916) |
| 10+ | CNY0.568 (CNY0.6418) |
| 100+ | CNY0.477 (CNY0.539) |
| 500+ | CNY0.334 (CNY0.3774) |
| 1000+ | CNY0.242 (CNY0.2735) |
Price for:Each
Minimum: 5
Multiple: 5
CNY3.95 (CNY4.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4007GCopy
Manufacturer Standard Lead Time33 weeks
Order Code2675047
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-41
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
1N4007G Standard Recovery Diode is designed for general-purpose rectification and protection in electronic circuits. With a maximum reverse voltage of 1 kV, a forward current of 1 A, and a maximum surge current rating of 30 A, this diode is suitable for various high-voltage and high-current applications.
- Handles high-voltage applications with reliability
- Provides robust protection against transient spikes
- Ideal for general-purpose rectification and circuit protection
- Compact and easy to integrate into electronic circuits
- Suitable for moderate current rectification needs
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-41
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 1N4007G
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
