Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1N4004Copy
Order Code
Full Reel2306352
Re-Reel4245043RL
Cut Tape4245043
Your Part Number
60,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
55,000 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.744 | CNY3.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.744 (CNY0.8407) |
| 50+ | CNY0.580 (CNY0.6554) |
| 250+ | CNY0.340 (CNY0.3842) |
| 1000+ | CNY0.261 (CNY0.2949) |
| 2500+ | CNY0.216 (CNY0.2441) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.191 (CNY0.2158) |
| 10000+ | CNY0.171 (CNY0.1932) |
| 15000+ | CNY0.151 (CNY0.1706) |
| 25000+ | CNY0.123 (CNY0.139) |
| 50000+ | CNY0.110 (CNY0.1243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4004Copy
Order Code
Full Reel2306352
Re-Reel4245043RL
Cut Tape4245043
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
This Multicomp Pro 1N4004 is a standard recovery silicon diode with axial lead terminals. It is capable of withstanding a maximum reverse voltage of 400V and handling a current of up to 1A. This diode is ideal for general-purpose rectification applications.
- Plastic silicon rectifier in DO-41 package
- Diffused junction
- Low leakage
- Low forward voltage drop
- High current capability
- UL recognized
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1N4004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000388
