Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1MS4T6B11M1QECopy
Manufacturer Standard Lead Time33 weeks
Order Code9473637
Product Range1M
Your Part Number
1,632 In Stock
Need more?
1,632 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.400 (CNY32.092) |
| 10+ | CNY25.580 (CNY28.9054) |
| 50+ | CNY23.210 (CNY26.2273) |
| 150+ | CNY21.390 (CNY24.1707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.40 (CNY32.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1MS4T6B11M1QECopy
Manufacturer Standard Lead Time33 weeks
Order Code9473637
Product Range1M
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range1M
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder
Contact Voltage DC Nom125V
SVHCLead (21-Jan-2025)
Product Overview
The 1MS4T6B11M1QE is a single-pole double-throw (SPDT) miniature Toggle Switch with silver plated contacts and chrome plated brass actuator. This 1MS4 series toggle switch features solder lug terminals, nickel plated brass bushing, stainless steel housing, diallyl phthalate (DAP) (UL94V-0) case and standard epoxy seal.
- 40000 make-and-break cycles Mechanical life
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VRMS at sea level Dielectric strength
- -30 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
125V
Contact Configuration
SPDT
Product Range
1M
Contact Current Max
5A
Switch Terminals
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 1MS4T6B11M1QE
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
