Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1MS3T1B5M1QECopy
Manufacturer Standard Lead Time33 weeks
Order Code9473386
Product Range1M
Your Part Number
12,522 In Stock
Need more?
12,522 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.840 (CNY22.4192) |
| 12+ | CNY17.930 (CNY20.2609) |
| 100+ | CNY16.200 (CNY18.306) |
| 500+ | CNY14.930 (CNY16.8709) |
| 1000+ | CNY14.020 (CNY15.8426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.84 (CNY22.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1MS3T1B5M1QECopy
Manufacturer Standard Lead Time33 weeks
Order Code9473386
Product Range1M
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range1M
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCLead (21-Jan-2025)
Product Overview
The 1MS3T1B5M1QE from Multicomp Pro is a miniature toggle switch. This single pole switch has mechanical life of 40,000 make-and-break cycles.
- Maximum contact resistance is 10mohm initial at 2-4VDC, 100mA
- SPDT contact configuration
- Operating temperature range from -30°C to 85°C
- Minimum insulation resistance is 1000Mohm
- Contact rating is 5A at 120VAC or 28VDC, 2A at 250VAC
- On-Off-On switch operation
- Chrome plated brass actuator and nickel plated brass bushing
- Stainless steel housing, silver plated contacts
- Actuator height is 10.41mm
- 7.52mm height flat (torque) bushing, solder lug termination
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
1M
Contact Current Max
5A
Switch Terminals
Solder Lug
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
