Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1MS1T6B11M1QECopy
Manufacturer Standard Lead Time33 weeks
Order Code9473610
Product Range1M
Your Part Number
4,369 In Stock
Need more?
15 Delivery in 3-4 Business Days(SG stock)
4,354 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.940 (CNY24.7922) |
| 12+ | CNY19.840 (CNY22.4192) |
| 100+ | CNY17.930 (CNY20.2609) |
| 500+ | CNY16.570 (CNY18.7241) |
| 1000+ | CNY15.570 (CNY17.5941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.94 (CNY24.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1MS1T6B11M1QECopy
Manufacturer Standard Lead Time33 weeks
Order Code9473610
Product Range1M
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range1M
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCLead (21-Jan-2025)
Product Overview
The 1MS1T6B11M1QE is a single-pole double-throw (SPDT) miniature Toggle Switch with solder lug termination, ON-NONE-ON function, 12.3-mm high flatted anti-rotation chrome plated brass actuator and 7.55-mm high keyway (THD standard) nickel plated brass bushing. The 1MS1 series switch has silver plated contact, stainless steel housing and tin plated brass switch support.
- Epoxy seal
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000Vrms at sea level Dielectric strength
- -30 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Notes
Manual Soldering: Use soldering iron of 30 watts, controlled at 350°C approximately 5 seconds while applying solder.
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
1M
Contact Current Max
5A
Switch Terminals
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 1MS1T6B11M1QE
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
