Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1AS1T2B4V2RECopy
Manufacturer Standard Lead Time33 weeks
Order Code9473327
Product Range1AS1
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.660 (CNY30.1258) |
| 10+ | CNY23.740 (CNY26.8262) |
| 50+ | CNY21.730 (CNY24.5549) |
| 150+ | CNY20.270 (CNY22.9051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.66 (CNY30.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1AS1T2B4V2RECopy
Manufacturer Standard Lead Time33 weeks
Order Code9473327
Product Range1AS1
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range1AS1
Switch MountingThrough Hole
Contact Current Max100mA
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCLead (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
1AS1
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 1AS1T2B4V2RE
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
