Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1AS1T2B4M7RECopy
Manufacturer Standard Lead Time33 weeks
Order Code9473360
Product Range1AS1
Your Part Number
69 In Stock
500 more incoming. You can reserve stock now
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.220 (CNY33.0186) |
| 10+ | CNY26.120 (CNY29.5156) |
| 50+ | CNY23.930 (CNY27.0409) |
| 150+ | CNY22.280 (CNY25.1764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.22 (CNY33.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1AS1T2B4M7RECopy
Manufacturer Standard Lead Time33 weeks
Order Code9473360
Product Range1AS1
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range1AS1
Switch MountingThrough Hole
Contact Current Max100mA
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCLead (21-Jan-2025)
Product Overview
The 1AS1T2B4M7RE is a SPDT non-illuminated through-hole PCB-mount Sealed Toggle Switch with ON-ON switch function and solder switch terminal. It has glass filled nylon 66 flame retardant heat stabilized case and bushing, chrome-plated brass with internal, O-ring seal standard actuator and tin-plated brass or steel switch support.
- 1000MΩ Minimum insulation resistance
- 1000Vrms Dielectric strength at sea level
- 30000-cycle Make-and-break mechanical life
- -30 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
1AS1
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 1AS1T2B4M7RE
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
