Print Page
Image is for illustrative purposes only. Please refer to product description.

590 In Stock
Need more?
590 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.340 (CNY74.9642) |
| 10+ | CNY55.390 (CNY62.5907) |
| 50+ | CNY50.790 (CNY57.3927) |
| 100+ | CNY46.920 (CNY53.0196) |
| 200+ | CNY43.700 (CNY49.381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.34 (CNY74.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-23-1-TGG
Order Code1169639
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
The 19-23-1-TGG from Multicomp Pro is a straight SMA jack to SMA jack adaptor with a.217" flat for tool. The SMA connectors are semi-precision, subminiature devices that provide repeatable electrical performance from DC to 12.4GHz with flexible cable. Semi-rigid cabling extends the frequency range of the device to 18GHz. It offers broadband performance with low reflection and constant 50 ohm impedance. It has a minimum attenuation and low VSWR.
- Impedance is 50 ohm
- Polytetrafluoroethylene insulator
- Gold plated centre contact and body
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, RF Communications, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for MP-19-23-1-TGG
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002395
